V20PWM60-M3/I | |
---|---|
DigiKey Part Number | 112-V20PWM60-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM60-M3/ICT-ND - Cut Tape (CT) 112-V20PWM60-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM60-M3/I |
Description | DIODE SCHOTTKY 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Capacitance @ Vr, F | 2320pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.93600 | ¥59.36 |
100 | ¥4.61640 | ¥461.64 |
500 | ¥3.91280 | ¥1,956.40 |
1,000 | ¥3.18737 | ¥3,187.37 |
2,000 | ¥3.00052 | ¥6,001.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.00052 | ¥13,502.34 |
9,000 | ¥2.72575 | ¥24,531.75 |