US1M-M3/5AT | |
---|---|
DigiKey Part Number | US1M-M3/5ATGITR-ND - Tape & Reel (TR) US1M-M3/5ATGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1M-M3/5AT |
Description | DIODE GEN PURP 1KV 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18300 | ¥118.30 |
500 | ¥1.04836 | ¥524.18 |
1,000 | ¥0.81586 | ¥815.86 |
2,000 | ¥0.73024 | ¥1,460.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.71391 | ¥5,354.33 |
15,000 | ¥0.63232 | ¥9,484.80 |
37,500 | ¥0.62416 | ¥23,406.00 |
52,500 | ¥0.53033 | ¥27,842.32 |