UF4002-E3/54 | |
---|---|
DigiKey Part Number | UF4002-E3/54GITR-ND - Tape & Reel (TR) UF4002-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4002-E3/54 |
Description | ULTRFAST DO41 100V 1A 50NS 175C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.27010 | ¥127.01 |
500 | ¥1.12524 | ¥562.62 |
1,000 | ¥0.87566 | ¥875.66 |
2,000 | ¥0.78367 | ¥1,567.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.76617 | ¥4,213.94 |
11,000 | ¥0.67861 | ¥7,464.71 |
27,500 | ¥0.66985 | ¥18,420.88 |
55,000 | ¥0.56916 | ¥31,303.80 |
137,500 | ¥0.54727 | ¥75,249.62 |