STPS40L45CW | |
---|---|
DigiKey Part Number | 497-10578-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS40L45CW |
Description | DIODE ARR SCHOTT 45V 20A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS40L45CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
30 | ¥16.26633 | ¥487.99 |
120 | ¥13.38333 | ¥1,606.00 |
510 | ¥11.32422 | ¥5,775.35 |
1,020 | ¥9.60853 | ¥9,800.70 |
2,010 | ¥9.12808 | ¥18,347.44 |
5,010 | ¥8.78490 | ¥44,012.35 |