TZMB6V8-GS18 | |
---|---|
DigiKey Part Number | 112-TZMB6V8-GS18TR-ND - Tape & Reel (TR) 112-TZMB6V8-GS18CT-ND - Cut Tape (CT) 112-TZMB6V8-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB6V8-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83160 | ¥83.16 |
500 | ¥0.69386 | ¥346.93 |
1,000 | ¥0.48206 | ¥482.06 |
2,000 | ¥0.41778 | ¥835.56 |
5,000 | ¥0.38755 | ¥1,937.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32139 | ¥3,213.90 |
30,000 | ¥0.31571 | ¥9,471.30 |
50,000 | ¥0.28357 | ¥14,178.50 |
100,000 | ¥0.25143 | ¥25,143.00 |
250,000 | ¥0.24576 | ¥61,440.00 |