TLZ5V1B-GS18 | |
---|---|
DigiKey Part Number | TLZ5V1B-GS18GITR-ND - Tape & Reel (TR) TLZ5V1B-GS18GICT-ND - Cut Tape (CT) TLZ5V1B-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V1B-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67900 | ¥67.90 |
500 | ¥0.56598 | ¥282.99 |
1,000 | ¥0.39325 | ¥393.25 |
2,000 | ¥0.34083 | ¥681.66 |
5,000 | ¥0.31618 | ¥1,580.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26219 | ¥2,621.90 |
30,000 | ¥0.25756 | ¥7,726.80 |
50,000 | ¥0.23134 | ¥11,567.00 |
100,000 | ¥0.20513 | ¥20,513.00 |
250,000 | ¥0.20050 | ¥50,125.00 |