SSA33L-M3/5AT | |
---|---|
DigiKey Part Number | 112-SSA33L-M3/5ATTR-ND - Tape & Reel (TR) 112-SSA33L-M3/5ATCT-ND - Cut Tape (CT) 112-SSA33L-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA33L-M3/5AT |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65020 | ¥165.02 |
500 | ¥1.52784 | ¥763.92 |
1,000 | ¥1.03887 | ¥1,038.87 |
2,000 | ¥0.95640 | ¥1,912.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.91667 | ¥6,875.02 |
15,000 | ¥0.82500 | ¥12,375.00 |
37,500 | ¥0.81278 | ¥30,479.25 |
52,500 | ¥0.76389 | ¥40,104.22 |