TCJC106M035R0200E | |
---|---|
DigiKey Part Number | 478-TCJC106M035R0200ETR-ND - Tape & Reel (TR) 478-TCJC106M035R0200ECT-ND - Cut Tape (CT) 478-TCJC106M035R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC106M035R0200E |
Description | CAP TANT POLY 10UF 35V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJC106M035R0200E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥14.99900 | ¥149.99 |
50 | ¥13.77600 | ¥688.80 |
100 | ¥11.42230 | ¥1,142.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.18398 | ¥4,591.99 |
1,000 | ¥8.03600 | ¥8,036.00 |
2,500 | ¥7.74900 | ¥19,372.50 |
5,000 | ¥7.46201 | ¥37,310.05 |