SS3P4LHM3_A/I | |
---|---|
DigiKey Part Number | 112-SS3P4LHM3_A/ITR-ND - Tape & Reel (TR) 112-SS3P4LHM3_A/ICT-ND - Cut Tape (CT) 112-SS3P4LHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4LHM3_A/I |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.12630 | ¥312.63 |
500 | ¥2.44078 | ¥1,220.39 |
1,000 | ¥1.98382 | ¥1,983.82 |
2,000 | ¥1.77344 | ¥3,546.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.68326 | ¥10,941.19 |
13,000 | ¥1.56302 | ¥20,319.26 |
32,500 | ¥1.52695 | ¥49,625.88 |