SS3P4HM3J/84A | |
---|---|
DigiKey Part Number | SS3P4HM3J/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P4HM3J/84A |
Description | DIODE SCHOTTKY 40V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05241 | ¥3,157.23 |
6,000 | ¥1.00871 | ¥6,052.26 |
9,000 | ¥0.90784 | ¥8,170.56 |
30,000 | ¥0.89439 | ¥26,831.70 |
75,000 | ¥0.84059 | ¥63,044.25 |