SS10P6-M3/87A | |
---|---|
DigiKey Part Number | SS10P6-M3/87AGITR-ND - Tape & Reel (TR) SS10P6-M3/87AGICT-ND - Cut Tape (CT) SS10P6-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P6-M3/87A |
Description | DIODE SCHOTTKY 60V 7A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.02700 | ¥302.70 |
500 | ¥2.52928 | ¥1,264.64 |
1,000 | ¥2.36853 | ¥2,368.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥2.36853 | ¥15,395.44 |