SML4757A-E3/61 | |
---|---|
DigiKey Part Number | 112-SML4757A-E3/61TR-ND - Tape & Reel (TR) 112-SML4757A-E3/61CT-ND - Cut Tape (CT) 112-SML4757A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4757A-E3/61 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SML4757A-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37180 | ¥237.18 |
500 | ¥1.85164 | ¥925.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.50499 | ¥2,708.98 |
3,600 | ¥1.34536 | ¥4,843.30 |
5,400 | ¥1.27696 | ¥6,895.58 |
9,000 | ¥1.18574 | ¥10,671.66 |
45,000 | ¥1.15838 | ¥52,127.10 |