SMBG30A-E3/52 | |
---|---|
DigiKey Part Number | 112-SMBG30A-E3/52TR-ND - Tape & Reel (TR) 112-SMBG30A-E3/52CT-ND - Cut Tape (CT) 112-SMBG30A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG30A-E3/52 |
Description | TVS DIODE 30VWM 48.4VC DO215AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76800 | ¥37.68 |
100 | ¥2.61730 | ¥261.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.04348 | ¥1,532.61 |
1,500 | ¥1.66095 | ¥2,491.42 |
2,250 | ¥1.48481 | ¥3,340.82 |
5,250 | ¥1.40929 | ¥7,398.77 |
18,750 | ¥1.30863 | ¥24,536.81 |
37,500 | ¥1.27843 | ¥47,941.12 |