P6SMB30A | |
---|---|
DigiKey Part Number | 283-P6SMB30ATR-ND - Tape & Reel (TR) 283-P6SMB30ACT-ND - Cut Tape (CT) 283-P6SMB30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30A |
Description | TVS DIODE 25.6VWM 41.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39570 | ¥139.57 |
500 | ¥1.23672 | ¥618.36 |
1,000 | ¥0.96252 | ¥962.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86143 | ¥2,584.29 |
6,000 | ¥0.84218 | ¥5,053.08 |
9,000 | ¥0.74592 | ¥6,713.28 |
30,000 | ¥0.73630 | ¥22,089.00 |
75,000 | ¥0.62562 | ¥46,921.50 |