SMAZ5925B-E3/61 | |
---|---|
DigiKey Part Number | SMAZ5925B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5925B-E3/61GICT-ND - Cut Tape (CT) SMAZ5925B-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5925B-E3/61 |
Description | DIODE ZENER 10V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.58940 | ¥158.94 |
500 | ¥1.47186 | ¥735.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.00082 | ¥1,801.48 |
3,600 | ¥0.92134 | ¥3,316.82 |
5,400 | ¥0.88309 | ¥4,768.69 |
9,000 | ¥0.79478 | ¥7,153.02 |
45,000 | ¥0.78300 | ¥35,235.00 |
90,000 | ¥0.73591 | ¥66,231.90 |