SMAJ7.5A-E3/61 | |
---|---|
DigiKey Part Number | SMAJ7.5A-E3/61GITR-ND - Tape & Reel (TR) SMAJ7.5A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5A-E3/61 |
Description | TVS DIODE 7.5VWM 12.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25040 | ¥125.04 |
500 | ¥1.10816 | ¥554.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.86235 | ¥1,552.23 |
3,600 | ¥0.77181 | ¥2,778.52 |
5,400 | ¥0.75456 | ¥4,074.62 |
9,000 | ¥0.66832 | ¥6,014.88 |
45,000 | ¥0.65970 | ¥29,686.50 |
90,000 | ¥0.56053 | ¥50,447.70 |