![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ7.5
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ7.5A-E3/61 TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 2,875 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMAJ7.5CA-E3/61 TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 3,380 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ7.5A-E3/5A TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5A-M3/5A TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5A-M3/61 TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5CA-E3/5A TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5CA-M3/5A TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5CA-M3/61 TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5CAHE3_A/H TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5AHM3_A/H TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5AHM3_A/I TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5AHE3_A/H TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5AHE3_A/I TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5CAHE3_A/I TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ7.5CAHM3_A/H TVS DIODE 7.5VWM 12.9VC DO214AC | TVS DIODE 7.5VWM 12.9VC DO214AC | 0 | Tape & Reel (TR) | - |