SMAJ24CA-E3/5A

DigiKey Part Number
SMAJ24CA-E3/5AGITR-ND - Tape & Reel (TR)
SMAJ24CA-E3/5AGICT-ND - Cut Tape (CT)
SMAJ24CA-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24CA-E3/5A
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.75800¥27.58
100¥1.38990¥138.99
500¥1.23180¥615.90
1,000¥0.95858¥958.58
2,000¥0.85789¥1,715.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.59316¥4,448.70
Manufacturers Standard Package