![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ24
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ24A-E3/5A TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 11,439 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24A-E3/61 TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 22,461 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24CA-E3/61 TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 28,375 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24CAHE3_A/I TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 18,077 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24CA-E3/5A TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 4,406 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24AHM3_A/H TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 7,080 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24AHE3_A/H TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 7,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24CAHE3_A/H TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 8,929 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ24A-M3/5A TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ24A-M3/61 TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ24CA-M3/5A TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ24CA-M3/61 TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ24AHM3_A/I TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ24AHE3_A/I TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ24CAHM3_A/H TVS DIODE 24VWM 38.9VC DO214AC | TVS DIODE 24VWM 38.9VC DO214AC | 0 | Tape & Reel (TR) | - |