SMAJ100A-E3/61 | |
---|---|
DigiKey Part Number | SMAJ100A-E3/61GITR-ND - Tape & Reel (TR) SMAJ100A-E3/61GICT-ND - Cut Tape (CT) SMAJ100A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A-E3/61 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25030 | ¥125.03 |
500 | ¥1.10812 | ¥554.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.87144 | ¥1,568.59 |
3,600 | ¥0.78595 | ¥2,829.42 |
5,400 | ¥0.74231 | ¥4,008.47 |
9,000 | ¥0.69323 | ¥6,239.07 |
12,600 | ¥0.66413 | ¥8,368.04 |
18,000 | ¥0.63583 | ¥11,444.94 |
45,000 | ¥0.57365 | ¥25,814.25 |
90,000 | ¥0.53518 | ¥48,166.20 |