![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ100
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ100CA-E3/61 TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 4,064 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ100A-E3/61 TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 1,689 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ100A-E3/5A TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100A-M3/5A TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100A-M3/61 TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100CA-E3/5A TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100CA-M3/5A TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100CA-M3/61 TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100CAHE3_A/H TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100AHM3_A/H TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100AHM3_A/I TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100AHE3_A/H TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100AHE3_A/I TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100CAHE3_A/I TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ100CAHM3_A/H TVS DIODE 100VWM 162VC DO214AC | TVS DIODE 100VWM 162VC DO214AC | 0 | Tape & Reel (TR) | - |