SM8S24AHE3_A/I | |
---|---|
DigiKey Part Number | SM8S24AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S24AHE3_A/IGICT-ND - Cut Tape (CT) SM8S24AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24AHE3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM8S24AHE3_A/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 170A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥27.11700 | ¥271.17 |
100 | ¥21.94070 | ¥2,194.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥19.50256 | ¥14,626.92 |
1,500 | ¥16.69907 | ¥25,048.60 |
2,250 | ¥15.72393 | ¥35,378.84 |
5,250 | ¥15.08552 | ¥79,198.98 |