SM8S24A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-SM8S24A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S24A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S24A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24A-AU_R2_000A1 |
Description | 6.6KW SURFACE MOUNT TRANSIENT VO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 170A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.63600 | ¥186.36 |
100 | ¥15.07650 | ¥1,507.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥13.40100 | ¥8,040.60 |
1,200 | ¥11.47464 | ¥13,769.57 |
3,000 | ¥10.80460 | ¥32,413.80 |
6,000 | ¥10.36591 | ¥62,195.46 |