SB130-E3/73 | |
---|---|
DigiKey Part Number | SB130-E3/73GICT-ND - Cut Tape (CT) SB130-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB130-E3/73 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥0.91950 | ¥91.95 |
500 | ¥0.74988 | ¥374.94 |
1,000 | ¥0.55638 | ¥556.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46807 | ¥1,404.21 |
6,000 | ¥0.44752 | ¥2,685.12 |
9,000 | ¥0.42589 | ¥3,833.01 |