PLZ10A-G3/H | |
---|---|
DigiKey Part Number | PLZ10A-G3/HGITR-ND - Tape & Reel (TR) PLZ10A-G3/HGICT-ND - Cut Tape (CT) PLZ10A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ10A-G3/H |
Description | DIODE ZENER 10V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
EDA/CAD Models | PLZ10A-G3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69996 | ¥349.98 |
1,000 | ¥0.48635 | ¥486.35 |
2,000 | ¥0.42149 | ¥842.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.42147 | ¥1,896.62 |
9,000 | ¥0.32421 | ¥2,917.89 |
31,500 | ¥0.31849 | ¥10,032.43 |
112,500 | ¥0.24793 | ¥27,892.12 |