MPG06M-E3/54 | |
---|---|
DigiKey Part Number | MPG06M-E3/54GITR-ND - Tape & Reel (TR) MPG06M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06M-E3/54 |
Description | DIODE GEN PURP 1KV 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.27170 | ¥127.17 |
500 | ¥1.12732 | ¥563.66 |
1,000 | ¥0.87727 | ¥877.27 |
2,000 | ¥0.78516 | ¥1,570.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.76759 | ¥4,221.74 |
11,000 | ¥0.67987 | ¥7,478.57 |
27,500 | ¥0.67110 | ¥18,455.25 |
55,000 | ¥0.57021 | ¥31,361.55 |
137,500 | ¥0.54828 | ¥75,388.50 |