MMSZ5253C-G3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5253C-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5253C-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5253C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5253C-G3-08 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥0.97780 | ¥97.78 |
500 | ¥0.81556 | ¥407.78 |
1,000 | ¥0.56664 | ¥566.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34525 | ¥1,035.75 |
6,000 | ¥0.32024 | ¥1,921.44 |
9,000 | ¥0.27503 | ¥2,475.27 |