MMSZ5236B-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5236B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5236B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5236B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B-E3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.51310 | ¥51.31 |
500 | ¥0.42790 | ¥213.95 |
1,000 | ¥0.29728 | ¥297.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25765 | ¥772.95 |
6,000 | ¥0.23899 | ¥1,433.94 |
9,000 | ¥0.20525 | ¥1,847.25 |