KBL01-E4/51 | |
---|---|
DigiKey Part Number | KBL01-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBL01-E4/51 |
Description | BRIDGE RECT 1PHASE 100V 4A KBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBL |
Datasheet | Datasheet |
EDA/CAD Models | KBL01-E4/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.82800 | ¥258.28 |
300 | ¥19.73473 | ¥5,920.42 |
600 | ¥18.57387 | ¥11,144.32 |
1,200 | ¥15.90390 | ¥19,084.68 |
2,100 | ¥14.97519 | ¥31,447.90 |
5,100 | ¥14.36716 | ¥73,272.52 |