1-640550-2 | |
---|---|
DigiKey Part Number | A19260-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-2 |
Description | CONN DUST COVER 12POS CLOSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 12 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.77700 | ¥17.77 |
25 | ¥1.76840 | ¥44.21 |
50 | ¥1.73080 | ¥86.54 |
100 | ¥1.47840 | ¥147.84 |
250 | ¥1.33096 | ¥332.74 |
500 | ¥1.30170 | ¥650.85 |