GSOT04C-E3-18 | |
---|---|
DigiKey Part Number | 112-GSOT04C-E3-18TR-ND - Tape & Reel (TR) 112-GSOT04C-E3-18CT-ND - Cut Tape (CT) 112-GSOT04C-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT04C-E3-18 |
Description | TVS DIODE 4VWM 14.3VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.3V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 429W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 310pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06546 | ¥532.73 |
1,000 | ¥0.82919 | ¥829.19 |
2,000 | ¥0.74213 | ¥1,484.26 |
5,000 | ¥0.72555 | ¥3,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64262 | ¥6,426.20 |
30,000 | ¥0.63433 | ¥19,029.90 |
50,000 | ¥0.53897 | ¥26,948.50 |
100,000 | ¥0.53068 | ¥53,068.00 |