GSOT04
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GSOT04C-E3-08 TVS DIODE 4VWM 14.3VC SOT23-3 | TVS DIODE 4VWM 14.3VC SOT23-3 | 14,922 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04-E3-08 TVS DIODE 4VWM 14.3VC SOT23-3 | TVS DIODE 4VWM 14.3VC SOT23-3 | 29,220 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04C-G3-08 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 14,799 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04-E3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04-G3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 8,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04C-E3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04C-HE3-08 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 11,908 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT04-G3-08 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04-HE3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04-HE3-08 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04-HG3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04-HG3-08 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04C-G3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04C-HE3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT04C-HG3-18 TVS DIODE 4VWM 14.3VC SOT23 | TVS DIODE 4VWM 14.3VC SOT23 | 0 | Tape & Reel (TR) | - |