GSD2004W-E3-18 | |
---|---|
DigiKey Part Number | GSD2004W-E3-18GITR-ND - Tape & Reel (TR) GSD2004W-E3-18GICT-ND - Cut Tape (CT) GSD2004W-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-E3-18 |
Description | DIODE GEN PURP 240V 225MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.46517 | ¥465.17 |
2,000 | ¥0.40314 | ¥806.28 |
5,000 | ¥0.37397 | ¥1,869.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22577 | ¥2,257.70 |