GP02-20-E3/73 | |
---|---|
DigiKey Part Number | GP02-20-E3/73GICT-ND - Cut Tape (CT) GP02-20-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP02-20-E3/73 |
Description | DIODE GEN PURP 2KV 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP02-20-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |