![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
GP02
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GP02-40-E3/54 DIODE GEN PURP 4KV 250MA DO204AL | DIODE GEN PURP 4KV 250MA DO204AL | 178,427 | Tape & Reel (TR) Cut Tape (CT) | - | |
GP02-35-E3/73 DIODE GP 3.5KV 250MA DO204AL | DIODE GP 3.5KV 250MA DO204AL | 14,624 | Cut Tape (CT) Tape & Box (TB) | - | |
GP02-25-E3/54 DIODE GP 2.5KV 250MA DO204AL | DIODE GP 2.5KV 250MA DO204AL | 16,197 | Tape & Reel (TR) Cut Tape (CT) | - | |
GP02-30-E3/54 DIODE GEN PURP 3KV 250MA DO204AL | DIODE GEN PURP 3KV 250MA DO204AL | 14,074 | Tape & Reel (TR) Cut Tape (CT) | - | |
GP02-20-E3/54 DIODE GEN PURP 2KV 250MA DO204AL | DIODE GEN PURP 2KV 250MA DO204AL | 8,418 | Tape & Reel (TR) Cut Tape (CT) | - | |
GP02-30-E3/73 DIODE GEN PURP 3KV 250MA DO204AL | DIODE GEN PURP 3KV 250MA DO204AL | 11,896 | Cut Tape (CT) Tape & Box (TB) | - | |
GP02-40-E3/73 DIODE GEN PURP 4KV 250MA DO204AL | DIODE GEN PURP 4KV 250MA DO204AL | 5,899 | Cut Tape (CT) Tape & Box (TB) | - | |
GP02-40-E3/53 DIODE GEN PURP 4KV 250MA DO204AL | DIODE GEN PURP 4KV 250MA DO204AL | 5,990 | Cut Tape (CT) Tape & Box (TB) | - | |
GP02-25-E3/73 DIODE GP 2.5KV 250MA DO204AL | DIODE GP 2.5KV 250MA DO204AL | 0 | Cut Tape (CT) Tape & Box (TB) | - | |
GP02-35-E3/54 DIODE GP 3.5KV 250MA DO204AL | DIODE GP 3.5KV 250MA DO204AL | 0 | Tape & Reel (TR) | - | |
GP02-20-E3/73 DIODE GEN PURP 2KV 250MA DO204AL | DIODE GEN PURP 2KV 250MA DO204AL | 0 | Cut Tape (CT) Tape & Box (TB) | - | |
GP02-20HE3/73 DIODE GEN PURP 2KV 250MA DO204AL | DIODE GEN PURP 2KV 250MA DO204AL | 0 | Tape & Box (TB) | - | |
GP02-25HE3/73 DIODE GP 2.5KV 250MA DO204AL | DIODE GP 2.5KV 250MA DO204AL | 0 | Tape & Box (TB) | - | |
GP02-30HE3/73 DIODE GEN PURP 3KV 250MA DO204AL | DIODE GEN PURP 3KV 250MA DO204AL | 0 | Tape & Box (TB) | - | |
GP02-40HE3/73 DIODE GEN PURP 4KV 250MA DO204AL | DIODE GEN PURP 4KV 250MA DO204AL | 0 | Tape & Box (TB) | - |