GL34GHE3/98 | |
---|---|
DigiKey Part Number | 112-GL34GHE3/98CT-ND - Cut Tape (CT) 112-GL34GHE3/98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34GHE3/98 |
Description | DIODE GP 400V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |