GF1M-E3/67A | |
---|---|
DigiKey Part Number | GF1M-E3/67AGITR-ND - Tape & Reel (TR) GF1M-E3/67AGICT-ND - Cut Tape (CT) GF1M-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1M-E3/67A |
Description | DIODE GEN PURP 1KV 1A DO214BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1M-E3/67A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥2.00070 | ¥200.07 |
500 | ¥1.56200 | ¥781.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.35462 | ¥2,031.93 |