ESH2D-E3/52T | |
---|---|
DigiKey Part Number | ESH2D-E3/52TGITR-ND - Tape & Reel (TR) ESH2D-E3/52TGICT-ND - Cut Tape (CT) ESH2D-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2D-E3/52T |
Description | DIODE GEN PURP 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.05900 | ¥205.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.60748 | ¥1,205.61 |
1,500 | ¥1.30662 | ¥1,959.93 |
2,250 | ¥1.16802 | ¥2,628.05 |
5,250 | ¥1.10862 | ¥5,820.26 |
18,750 | ¥1.02944 | ¥19,302.00 |
37,500 | ¥1.00568 | ¥37,713.00 |
75,000 | ¥0.98004 | ¥73,503.00 |