ES2G-M3/52T | |
---|---|
DigiKey Part Number | ES2G-M3/52TGITR-ND - Tape & Reel (TR) ES2G-M3/52TGICT-ND - Cut Tape (CT) ES2G-M3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G-M3/52T |
Description | DIODE GEN PURP 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73720 | ¥173.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.60868 | ¥1,206.51 |
1,500 | ¥1.09387 | ¥1,640.80 |
2,250 | ¥1.00700 | ¥2,265.75 |
5,250 | ¥0.96518 | ¥5,067.20 |
18,750 | ¥0.86866 | ¥16,287.38 |
37,500 | ¥0.85579 | ¥32,092.13 |
75,000 | ¥0.80431 | ¥60,323.25 |