BZX85B7V5-TR

DigiKey Part Number
BZX85B7V5-TRGITR-ND - Tape & Reel (TR)
BZX85B7V5-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B7V5-TR
Description
DIODE ZENER 7.5V 1.3W DO41
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11800¥21.18
100¥1.07130¥107.13
500¥0.87398¥436.99
1,000¥0.64839¥648.39
2,000¥0.54552¥1,091.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.52153¥2,607.65
10,000¥0.45106¥4,510.60
25,000¥0.44260¥11,065.00
50,000¥0.36649¥18,324.50
125,000¥0.36085¥45,106.25
Manufacturers Standard Package