BZX84C30-E3-08 | |
---|---|
DigiKey Part Number | 112-BZX84C30-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C30-E3-08CT-ND - Cut Tape (CT) 112-BZX84C30-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30-E3-08 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51736 | ¥258.68 |
1,000 | ¥0.35941 | ¥359.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31152 | ¥934.56 |
6,000 | ¥0.28896 | ¥1,733.76 |
9,000 | ¥0.23963 | ¥2,156.67 |
30,000 | ¥0.23540 | ¥7,062.00 |
75,000 | ¥0.21144 | ¥15,858.00 |
150,000 | ¥0.18324 | ¥27,486.00 |