BZX584C4V7-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C4V7-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C4V7-G3-08CT-ND - Cut Tape (CT) 112-BZX584C4V7-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C4V7-G3-08 |
Description | DIODE ZENER IND 300MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥0.81360 | ¥81.36 |
500 | ¥0.67862 | ¥339.31 |
1,000 | ¥0.47149 | ¥471.49 |
2,000 | ¥0.40865 | ¥817.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37907 | ¥3,032.56 |
16,000 | ¥0.31435 | ¥5,029.60 |
24,000 | ¥0.30880 | ¥7,411.20 |
56,000 | ¥0.27736 | ¥15,532.16 |
200,000 | ¥0.24038 | ¥48,076.00 |