BZX584C3V3-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C3V3-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C3V3-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C3V3-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V3-HG3-08 |
Description | DIODE ZENER AUTO 300MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91540 | ¥91.54 |
500 | ¥0.76384 | ¥381.92 |
1,000 | ¥0.53076 | ¥530.76 |
2,000 | ¥0.45996 | ¥919.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42666 | ¥3,413.28 |
16,000 | ¥0.35382 | ¥5,661.12 |
24,000 | ¥0.34757 | ¥8,341.68 |
56,000 | ¥0.31219 | ¥17,482.64 |
200,000 | ¥0.27056 | ¥54,112.00 |