BZX55C24-TAP | |
---|---|
DigiKey Part Number | BZX55C24-TAPGICT-ND - Cut Tape (CT) BZX55C24-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C24-TAP |
Description | DIODE ZENER 24V 500MW DO35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61660 | ¥61.66 |
500 | ¥0.51426 | ¥257.13 |
1,000 | ¥0.35737 | ¥357.37 |
2,000 | ¥0.30968 | ¥619.36 |
5,000 | ¥0.28728 | ¥1,436.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23822 | ¥2,382.20 |
30,000 | ¥0.23402 | ¥7,020.60 |
50,000 | ¥0.21020 | ¥10,510.00 |
100,000 | ¥0.18638 | ¥18,638.00 |
250,000 | ¥0.18217 | ¥45,542.50 |