BZX384C5V1-HE3-18 | |
---|---|
DigiKey Part Number | BZX384C5V1-HE3-18GITR-ND - Tape & Reel (TR) BZX384C5V1-HE3-18GICT-ND - Cut Tape (CT) BZX384C5V1-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C5V1-HE3-18 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57518 | ¥287.59 |
1,000 | ¥0.39965 | ¥399.65 |
2,000 | ¥0.34633 | ¥692.66 |
5,000 | ¥0.32127 | ¥1,606.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26642 | ¥2,664.20 |
30,000 | ¥0.26172 | ¥7,851.60 |
50,000 | ¥0.23508 | ¥11,754.00 |
100,000 | ¥0.20843 | ¥20,843.00 |
250,000 | ¥0.20373 | ¥50,932.50 |