BZX384C5V1-G3-08 | |
---|---|
DigiKey Part Number | BZX384C5V1-G3-08GITR-ND - Tape & Reel (TR) BZX384C5V1-G3-08GICT-ND - Cut Tape (CT) BZX384C5V1-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C5V1-G3-08 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.65728 | ¥328.64 |
1,000 | ¥0.45671 | ¥456.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27826 | ¥834.78 |
6,000 | ¥0.25810 | ¥1,548.60 |
9,000 | ¥0.22166 | ¥1,994.94 |