BZX384C4V7-G3-18 | |
---|---|
DigiKey Part Number | BZX384C4V7-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C4V7-G3-18 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30448 | ¥3,044.80 |
30,000 | ¥0.29911 | ¥8,973.30 |
50,000 | ¥0.26866 | ¥13,433.00 |
100,000 | ¥0.23821 | ¥23,821.00 |
250,000 | ¥0.23284 | ¥58,210.00 |