BZX384C10-HE3-08 | |
---|---|
DigiKey Part Number | BZX384C10-HE3-08GITR-ND - Tape & Reel (TR) BZX384C10-HE3-08GICT-ND - Cut Tape (CT) BZX384C10-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C10-HE3-08 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.48440 | ¥48.44 |
500 | ¥0.40426 | ¥202.13 |
1,000 | ¥0.28094 | ¥280.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24348 | ¥730.44 |
6,000 | ¥0.22584 | ¥1,355.04 |
9,000 | ¥0.19395 | ¥1,745.55 |