BZT52C9V1-G3-18 | |
---|---|
DigiKey Part Number | 112-BZT52C9V1-G3-18TR-ND - Tape & Reel (TR) 112-BZT52C9V1-G3-18CT-ND - Cut Tape (CT) 112-BZT52C9V1-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-G3-18 |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.82830 | ¥82.83 |
500 | ¥0.69074 | ¥345.37 |
1,000 | ¥0.47993 | ¥479.93 |
2,000 | ¥0.41598 | ¥831.96 |
5,000 | ¥0.38585 | ¥1,929.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31997 | ¥3,199.70 |
30,000 | ¥0.31433 | ¥9,429.90 |
50,000 | ¥0.28233 | ¥14,116.50 |
100,000 | ¥0.25033 | ¥25,033.00 |
250,000 | ¥0.24469 | ¥61,172.50 |