BZT52C9V1-G3-18

DigiKey Part Number
112-BZT52C9V1-G3-18TR-ND - Tape & Reel (TR)
112-BZT52C9V1-G3-18CT-ND - Cut Tape (CT)
112-BZT52C9V1-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1-G3-18
Description
DIODE ZENER 9.1V 410MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.69900¥16.99
100¥0.82830¥82.83
500¥0.69074¥345.37
1,000¥0.47993¥479.93
2,000¥0.41598¥831.96
5,000¥0.38585¥1,929.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31997¥3,199.70
30,000¥0.31433¥9,429.90
50,000¥0.28233¥14,116.50
100,000¥0.25033¥25,033.00
250,000¥0.24469¥61,172.50
Manufacturers Standard Package